onsemiP6KE24ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 20.5V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |