Diodes IncorporatedP6KE24CA-TTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 20.5V 600W 2-Pin DO-15 T/R

Implement surge protection with this P6KE24CA-T TVS diode from Diodes Zetex. Its test current is 1 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 33.2 V and minimum breakdown voltage is 22.8 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

124,000 parts: Ships in 10 days

This item has been discontinued

    Total$76.69Price for 815

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 124,000 parts
      • Price: $0.0941