STMicroelectronicsP6KE250ARLTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 213V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Diameter | 3.53(Max) |
| Mounting | Through Hole |
| Package Length | 6.75(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
This P6KE250ARL TVS diode from STMicroelectronics protects against overvoltages. Its test current is 1 mA. This device's maximum clamping voltage is 442 V and minimum breakdown voltage is 237 V. Its maximum leakage current is 500 μA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
