VishayP6KE27A-E3/54Transient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 23.1V 600W 2-Pin DO-15 T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this P6KE27A-E3/54 TVS diode from Vishay. This device's maximum clamping voltage is 37.5 V and minimum breakdown voltage is 25.7 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part if shipping to the United States

28,000 parts: Ships today

    Total$410.40Price for 4000

    • (4000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 28,000 parts
      • Price: $0.1026