STMicroelectronicsP6KE300ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 256V 600W 2-Pin DO-15 Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 3.53(Max) |
Mounting | Through Hole |
Package Length | 6.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
This P6KE300A TVS diode developed by STMicroelectronics can help protect your expensive equipment and electronics. Its maximum leakage current is 500 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 529 V and minimum breakdown voltage is 285 V. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
EDA / CAD Models |