STMicroelectronicsP6KE33ARLTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 28V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 3.53(Max) mm |
Mounting | Through Hole |
Package Length | 6.75(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Surges can be a costly problem, avoid the pain and suffering by implementing this P6KE33ARL TVS diode from STMicroelectronics. Its maximum leakage current is 500 μA. This device's maximum clamping voltage is 59 V and minimum breakdown voltage is 31.4 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.