Micro Commercial ComponentsP6KE33CA-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 28.2V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Single | |
Bi-Directional | |
1 | |
31.4 | |
45.7 | |
28.2 | |
13.2 | |
1 | |
1 | |
600 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Do not risk expensive equipment and machinery from surges with this P6KE33CA-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 45.7 V and minimum breakdown voltage is 31.4 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.