STMicroelectronics P6KE400ARL Transient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 342V 600W 2-Pin DO-15 T/R

Product Technical Specifications

Surges can be a costly problem, avoid the pain and suffering by implementing this P6KE400ARL TVS diode from STMicroelectronics. This device's maximum clamping voltage is 706 V and minimum breakdown voltage is 380 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 500 μA. This TVS diode has an operating temperature range of -65 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Symbols and Footprints

No Stock Available

Quantity Increments of 6000 Minimum 6000
  • Manufacturer Lead Time:
    25 weeks
    • Price: $0.187
    1. 6000+ $0.187
P6KE400ARL

P6KE400ARL STMicroelectronics

STMicroelectronicsP6KE400ARLTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 342V 600W 2-Pin DO-15 T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this P6KE400ARL TVS diode from STMicroelectronics. This device's maximum clamping voltage is 706 V and minimum breakdown voltage is 380 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 500 μA. This TVS diode has an operating temperature range of -65 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

No Stock Available

Quantity Increments of 6000 Minimum 6000
  • Manufacturer Lead Time:
    25 weeks
    • Price: $0.187
    1. 6000+$0.187