STMicroelectronicsP6KE440ARLTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 376V 600W 2-Pin DO-15 T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this P6KE440ARL TVS diode from STMicroelectronics. Its maximum leakage current is 500 μA. This device's maximum clamping voltage is 776 V and minimum breakdown voltage is 418 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -65 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

No Stock Available

Quantity Increments of 6000 Minimum 6000
  • Manufacturer Lead Time:
    25 weeks
    • Price: $0.2176
    1. 6000+$0.2176
    2. 12000+$0.2154
    3. 18000+$0.2132
    4. 24000+$0.2111
    5. 30000+$0.2090
    6. 48000+$0.2069
    7. 60000+$0.2048
    8. 150000+$0.2028
    9. 300000+$0.2008