STMicroelectronicsP6KE47CARLTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 40V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Diameter | 3.53(Max) mm |
| Mounting | Through Hole |
| Package Length | 6.75(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this P6KE47CARL TVS diode from STMicroelectronics. This device's maximum clamping voltage is 84 V and minimum breakdown voltage is 44.7 V. Its maximum leakage current is 500 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -65 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
