Diodes IncorporatedP6KE56CA-TTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 47.8V 600W 2-Pin DO-15 T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this P6KE56CA-T TVS diode from Diodes Zetex. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 77 V and minimum breakdown voltage is 53.2 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

5 parts: Ships in 11 days

This item has been discontinued

    Total$0.45Price for 5

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1748+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 5 parts
      • Price: $0.0898