Micro Commercial Components P6KE6.8CA-TP Transient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 5.8V 600W 2-Pin DO-15 T/R

Product Technical Specifications

Implement surge protection with this P6KE6.8CA-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 2000 μA. Its peak pulse power dissipation is 600 W. Its test current is 10 mA. This device's maximum clamping voltage is 10.5 V and minimum breakdown voltage is 6.45 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Symbols and Footprints

1 part: Ships in 11 days

    Total $0.05 Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1914+
      Manufacturer Lead Time:
      0 weeks
      Country Of Origin:
      Taiwan
      • In stock: 1 part
      • Price: $0.0455
    P6KE6.8CA-TP

    P6KE6.8CA-TP Micro Commercial Components

    $0.05 Price for 1

    Micro Commercial ComponentsP6KE6.8CA-TPTransient Voltage Suppressors - TVS Diodes

    TVS Diode Single Bi-Dir 5.8V 600W 2-Pin DO-15 T/R

    Implement surge protection with this P6KE6.8CA-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 2000 μA. Its peak pulse power dissipation is 600 W. Its test current is 10 mA. This device's maximum clamping voltage is 10.5 V and minimum breakdown voltage is 6.45 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

    1 part: Ships in 11 days

      Total$0.05Price for 1

      • Ships in 11 days

        Ships from:
        United States of America
        Date Code:
        1914+
        Manufacturer Lead Time:
        0 weeks
        Country Of origin:
        Taiwan
        • In Stock: 1 part
        • Price: $0.0455