STMicroelectronicsP6KE6V8ARLTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 5.8V 600W 2-Pin DO-15 T/R
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 3.53(Max) |
Mounting | Through Hole |
Package Length | 6.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Get protected with this P6KE6V8ARL TVS diode manufactured from STMicroelectronics. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 6.45 V. Its peak pulse power dissipation is 600 W. Its test current is 10 mA. Its maximum leakage current is 10000 μA. This TVS diode has an operating temperature range of -65 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.