Reduced Price

LittelfuseP6SMB11CATransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 9.4V 600W 2-Pin SMB T/R

Do not risk expensive equipment and machinery from surges with this P6SMB11CA TVS diode from Littelfuse. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 10 μA. This device's maximum clamping voltage is 15.6 V and minimum breakdown voltage is 10.5 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

189 parts: Ships today

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      189
      Country Of origin:
      China
         
      • Price: $0.0272
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 189 parts
      • Price: $0.0272