LittelfuseP6SMB13ATransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 11.1V 600W 2-Pin SMB T/R

Littelfuse's P6SMB13A TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. This device's maximum clamping voltage is 18.2 V and minimum breakdown voltage is 12.4 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

8,795 parts: Ships today

    Total$0.16Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      8795
      Country Of origin:
      China
         
      • Price: $0.1590
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 8,795 parts
      • Price: $0.1590