BournsP6SMB160CA-QTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 136V 600W 2-Pin SMB T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Single | |
Bi-Directional | |
1 | |
152 | |
284.7 | |
136 | |
14 | |
1 | |
1 | |
600 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |