LittelfuseP6SMB24CATransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 20.5V 600W 2-Pin SMB T/R

This P6SMB24CA TVS diode developed by Littelfuse can help protect your expensive equipment and electronics. This device's maximum clamping voltage is 33.2 V and minimum breakdown voltage is 22.8 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

4,477 parts: Ships today

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      4477
      Country Of origin:
      China
         
      • Price: $0.1389
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 4,477 parts
      • Price: $0.1389