Taiwan SemiconductorP6SMB39A R5GTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 33.3V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
37.1 | |
53.9 | |
33.3 | |
3.5 | |
100 | |
11.6 | |
1 | |
1 | |
600 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.41(Max) |
Package Width | 3.73(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | Inward L-Lead |