LittelfuseP6SMB43CATransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 36.8V 600W 2-Pin SMB T/R

If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this P6SMB43CA TVS diode from Littelfuse is perfect for you. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 59.3 V and minimum breakdown voltage is 40.9 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Import TariffMay apply to this part

7,084 parts: Ships today

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      7084
      Country Of origin:
      China
         
      • Price: $0.1052
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 7,084 parts
      • Price: $0.1052