YageoP6SMB480CA-AT/TR7Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 408V 600W 2-Pin SMB T/R Automotive AEC-Q101
Compliant with Exemption | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Single | |
Bi-Directional | |
1 | |
456 | |
658 | |
408 | |
0.9 | |
1 | |
1 | |
600(Min) | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 |