VishayP6SMB6.8CA-E3/5BTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 5.8V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Save yourself hassle by equipping your device with Vishay's P6SMB6.8CA-E3/5B TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 2000 μA. Its peak pulse power dissipation is 600 W. Its test current is 10 mA. This device's maximum clamping voltage is 10.5 V and minimum breakdown voltage is 6.45 V. This TVS diode has an operating temperature range of -65 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
