50% Off
VishayP6SMB7.5A-E3/5BTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 6.4V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this P6SMB7.5A-E3/5B TVS diode from Vishay. Its test current is 10 mA. Its maximum leakage current is 500 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 11.3 V and minimum breakdown voltage is 7.13 V. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |