Pulse ElectronicsPA0297NLTPulse Transformers
Pulse Transformer 2:1:1 1500Vrms 0.91Ohm Prim. DCR 0.46Ohm Sec. DCR 8 Terminal SMD
Compliant | |
EAR99 | |
Active | |
8504.31.20.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Gate Drive Transformer | |
2:1:1 | |
1200 | |
0.6 | |
0.91 | |
0.46 | |
1500Vrms | |
27.2 | |
Surface Mount | |
8 | |
-40 | |
130 | |
Tape and Reel | |
0.6 | |
9.02 | |
8.64 | |
7.62 |
Use this PA0297NLT pulse transformer from Pulse to capture all changes in voltage in your circuit. This pulse transformer has an operating temperature range of -40 °C to 130 °C. It has 8 terminals. The maximum DCR on the primary side is 0.91 Ohm, while its 0.46 Ohm on the secondary side. It has a turn ratio of 2:1:1. This product is 9.02 mm long, 7.62 mm tall and 8.64 mm deep. It also has a gate drive transformer.