Pulse ElectronicsPA0511.151NLTInductor Surface Mount
Inductor Power Bead Shielded Wirewound 0.155uH/0.15uH 20% 31A 0.00039Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.40.00 | |
Automotive | No |
PPAP | No |
Power Bead | |
Wirewound | |
Shielded | |
0.155u(OCL)/0.15u | |
20% | |
31 | |
40 | |
0.00039(Typ) | |
2 | |
-40 | |
130 | |
Tape and Reel | |
Surface Mount | |
10.6 | |
7 | |
4.96 |
This power bead PA0511.151NLT surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 155n/150n(Rated) H. This SMD inductor has a maximum DC current of 31 A with a maximum resistance of 390u Ohm. This product is 10.2 mm long, 4.96 mm tall and 7 mm deep. This device utilizes wirewound technology.