VishayPA16NP103MAB15

Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk

This PA16NP103MAB15 potentiometer from Vishay is your solution to resistance calibration in a circuit. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±1000 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with conductive plastic technology. This part has an operating temperature of -40 to 85 °C. It has a tolerance of 20%. The PA16NP103MAB15 part has a solder lug termination style. This product is 24.5 mm tall with a diameter of 16 mm.

60 parts: Ships in 2 days

    Total$329.79Price for 20

    • (20)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2440+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 60 parts
      • Price: $16.4893