Pulse ElectronicsPA2002NLTPulse Transformers

Pulse Transformer 1:1:1 1500Vrms 1.6Ohm Prim. DCR 1.6Ohm Sec. DCR 8 Terminal SMD Automotive AEC-Q200

This PA2002NLT pulse transformer from Pulse is an enhanced transformer that produces electrical pulses of great velocity and constant amplitude. This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 8 terminals. It has a turn ratio of 1:1:1. The maximum DCR on the primary side is 1.6 Ohm, while its 1.6 Ohm on the secondary side. This product is 9.02 mm long, 7.62 mm tall and 8.64 mm deep. It also has a smt gate drive transformer.

Import TariffMay apply to this part

1,676 parts: Ships tomorrow

    Total$1.85Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1850+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1676
      Country Of origin:
      China
         
      • Price: $1.845
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1850+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,676 parts
      • Price: $1.845