EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.40.00 |
Automotive | Yes |
PPAP | Unknown |
Type | Power Bead |
Technology | Wirewound |
Inductance (H) | 0.115u |
Tolerance | 15% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 41 |
Maximum Saturation Current (A) | 94(Typ) |
Maximum DC Resistance (Ohm) | 0.00029(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 130 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 10.41 |
Maximum Product Depth (mm) | 7.9 |
Maximum Product Height (mm) | 7.6 |