EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.40.00 |
Automotive | No |
PPAP | No |
Type | Power Line |
Configuration | Quad |
Number of Lines | 4 |
Inductance (H) | 94u |
Leakage Inductance (H) | 300n(Min) |
Impedance (Ohm) | 450@15MHz |
Maximum DC Current (A) | 1.1 |
Maximum DC Resistance (Ohm) | 0.03 |
Withstand Voltage | 1.5kVrms |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Product Length (mm) | 9.1 |
Maximum Product Depth (mm) | 8.9 |
Maximum Product Height (mm) | 3.8 |