Compliant | |
EAR99 | |
Active | |
8504.50.40.00 | |
Automotive | No |
PPAP | No |
Module | |
AC | |
0.2 | |
0.46 | |
-40 | |
130 | |
Mounting | Screw |
Package Height | 14.73(Max) |
Package Width | 30.2(Max) |
Package Length | 30.6(Max) |
PCB changed | 3 |
3 |
This PA3208NL current sensor from Pulse is available in a variety of types for measuring AC and DC current flows in your electronic circuit. It has an operating frequency of 200 kHz. This part has a temperature range of -40 °C to 130 °C.