IXYSPAA110SSolid State Relays - SSRs
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DC | |
0.9 | |
1.5 | |
50 | |
400 | |
0.15 | |
MOSFET | |
AC|DC | |
3750(RMS) | |
2 Form A | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 3.3 mm |
Package Width | 6.35 mm |
Package Length | 9.65 mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
8 | |
Lead Shape | Gull-wing |