Reduced Price
Microchip TechnologyPAC1932T-I/J6CXPower Supply Controllers and Monitors
Monitor 2.7V to 5.5V 16-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.42(Max) |
| Package Width | 2.17 |
| Package Length | 2.23 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 16 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
