Microchip TechnologyPAC1953T-E/4MXPower Supply Controllers and Monitors
Monitor 2.7V to 5.5V 16-Pin VQFN EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
16 |
EDA / CAD Models |