Microchip TechnologyPAC1954T-E/J6CXPower Supply Controllers and Monitors
Monitor 2.7V to 5.5V 16-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.42(Max) |
Package Width | 2.17 |
Package Length | 2.23 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
16 |
EDA / CAD Models |