Diodes IncorporatedPAM2306DYPAA

Conv DC-DC 2.5V to 5.5V Step Down Dual-Out 0.6V to 5.5V 1A 12-Pin WDFN EP T/R

Adjust the voltage level of your devices with this step down PAM2306DYPAA DC to DC converter from Diodes Zetex. This converter's 2 outputs can produce a current up to 1 A. It only needs a voltage of at least 2.5 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1.5%(Typ) and line regulation of 0.5%/V. This converter is 96(typ) % efficient. You can operate this at a switching frequency of 1200 to 1800 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

1,250 parts: Ships today

    Total$99.49Price for 390

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      390
      Maximum Of:
      1250
      Country Of origin:
      China
         
      • Price: $0.2551
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,250 parts
      • Price: $0.2551