Diodes IncorporatedPAM8001XHRAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 2.8W Class-D 20-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.08%@4Ohm@1.75W | |
Differential | |
2-Channel Stereo | |
2.5 | |
3|5 | |
5.5 | |
15@5V | |
4 | |
Single | |
2.8x2@4Ohm | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |