Diodes IncorporatedPAM8004DRAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 2.5W Class-D 16-Pin SOP T/R
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.12%@8Ohm@0.5W|0.17%@4Ohm@1W | |
Differential | |
2-Channel Stereo | |
2.5 | |
3|5 | |
5.5 | |
7@5V | |
4 | |
Single | |
2.5x2@4Ohm | |
900 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |
Don't hesitate when it comes to improving audio quality, implement the PAM8004DR class D amplifier from Diodes Zetex in your application right away. Its maximum power dissipation is 900 mW. It has a single input signal and a differential output signal. It has a minimum load resistance of 4 Ohm and a maximum of 8 Ohm. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 70 dB. This device uses a single power supply.