Diodes IncorporatedPAM8006ATRAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 10W Class-D 32-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.28%@8Ohm@10W | |
Differential | |
2-Channel Stereo | |
8 | |
12|15|9 | |
18 | |
25@18V | |
Single | |
10x2@8Ohm | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
There's no sound quality that's perfect, but by using the PAM8006ATR class D amplifier from Diodes Zetex you'll get close to it. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a temperature range of -20 °C to 85 °C. Its typical PSRR is 65 dB. This device uses a single power supply.