Top Purchased
Diodes IncorporatedPAM8012AZNAudio Amplifiers
Audio Amp Speaker 1-CH Mono 2W Class-D 9-Pin WCSP T/R
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.42(Max) mm |
Package Width | 1.32(Max) mm |
Package Length | 1.32(Max) mm |
PCB changed | 9 |
Standard Package Name | CSP |
Supplier Package | WCSP |
9 |
Bring some extra strength to your music with this PAM8012AZN class D amplifier manufactured from Diodes Zetex. It has a differential input signal and a differential output signal. It has a minimum load resistance of 4 Ohm and a maximum of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 75 dB.