Diodes IncorporatedPAM8106TVRAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 10.4W Class-D 32-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
No | |
0.05%@8Ohm@5W | |
Differential | |
2-Channel Stereo | |
4.5 | |
12|5|9 | |
15 | |
30@12V | |
Single | |
10.4x2@8Ohm | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
32 |