Top Purchased
Diodes IncorporatedPAM8302AADCRAudio Amplifiers
Audio Amp Speaker 1-CH Mono 2.5W Class-D 8-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.95(Max) mm |
Package Length | 4.95(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |
Is your audio too quiet? Amplify it, with this PAM8302AADCR class D amplifier from Diodes Zetex. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -20 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 50 dB.