Diodes IncorporatedPAM8303DBSCAudio Amplifiers
Audio Amp Speaker 1-CH Mono 3W Class-D 8-Pin MSOP T/R
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.2%@4Ohm@0.5W|0.28%@8Ohm@1W | |
Differential | |
1-Channel Mono | |
2.8 | |
3|5 | |
5.5 | |
10@5V | |
4 | |
Single | |
3x1@4Ohm | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Use the PAM8303DBSC class D amplifier from Diodes Zetex for a quick boost in output volume in your application. It has a minimum load resistance of 4 Ohm and a maximum of 8 Ohm. It has a differential and single input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 63 dB.