Diodes IncorporatedPAM8304ASRAudio Amplifiers
Audio Amp Speaker 1-CH Mono 3W Class-D 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
This PAM8304ASR class D amplifier from Diodes Zetex has a large mid-band. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 70 dB. This device uses a single power supply.