Diodes IncorporatedPAM8403DR-HAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 3.2W Class-D 16-Pin SOP T/R
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.15%@4Ohm@1W | |
Differential | |
2-Channel Stereo | |
2.5 | |
3|5 | |
5.5 | |
20@5V | |
4 | |
Single | |
3.2x2@4Ohm | |
90 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |