Diodes IncorporatedPAM8404ZERAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 2.2W Class-D 16-Pin WCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.2%@4Ohm@1W | |
Differential | |
2-Channel Stereo | |
2.5 | |
3|5 | |
5.5 | |
4 | |
Single | |
2.2x2@4Ohm | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.42 |
Package Width | 1.95 |
Package Length | 1.95 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | WCSP |
16 |