Diodes IncorporatedPAM8408DRAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.08%@4Ohm@1.75W | |
Differential | |
2-Channel Stereo | |
2.5 | |
3|5 | |
6 | |
4 | |
Single | |
2.4x2@4Ohm | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |
Bring some extra strength to your music with this PAM8408DR class D amplifier manufactured from Diodes Zetex. It has a minimum load resistance of 4 Ohm and a maximum of 8 Ohm. It has a differential input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 70 dB.