Diodes IncorporatedPAM8610TRAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 15W Class-D 40-Pin QFN EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.1%@8Ohm@5W | |
Differential | |
2-Channel Stereo | |
7 | |
12 | |
15 | |
30@12V | |
4 | |
Single | |
15x2@4Ohm | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 | |
Lead Shape | No Lead |