Diodes IncorporatedPAM8902HZERAudio Amplifiers
Audio Amp Speaker 1-CH Mono Class-D 16-Pin CSP T/R
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.3%@10Ohm | |
Differential | |
1-Channel Mono | |
2.5 | |
3|5 | |
5.5 | |
48@3.6V | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.38 |
Package Width | 1.93 |
Package Length | 1.95 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | CSP |
16 |