Diodes IncorporatedPAM8904QJERAudio Amplifiers
Audio Amp Speaker 1-CH Mono Class-AB Automotive AEC-Q100 16-Pin UQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Speaker | |
Class-AB | |
Differential|Single | |
1-Channel Mono | |
2.3 | |
3 | |
5 | |
Single | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.58 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | UQFN EP |
16 | |
Lead Shape | No Lead |