SUSUMU CO.,LTDPAT0510S-C-6DB-T10Fixed Attenuators
Chip Attenuator 10GHz 4-Pin Case 0402(1006Metric) T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.34 mm |
Package Width | 0.5 mm |
Package Length | 1 mm |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Case 0402(1006Metric) |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |