ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 2048(Typ) |
Minimum Sound Pressure (dBA) | 80dBA |
Minimum Operating Supply Voltage | 1.25Vp-p |
Typical Operating Supply Voltage | 1.5Vp-p |
Maximum Operating Supply Voltage | 2.5Vp-p |
Maximum Supply Current (mA) | 15 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bulk |
Product Weight (g) | 1.3 |
Product Diameter (mm) | 12 |
Product Height (mm) | 8.5 |